Part Details for VS-30CTQ040-1HM3 by Vishay Intertechnologies
Overview of VS-30CTQ040-1HM3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for VS-30CTQ040-1HM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3304
|
Newark | Schottky - To-262 |Vishay VS-30CTQ040-1HM3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
VS-30CTQ040-1HM3
|
Avnet Americas | Diode Schottky Rectifier 40V 30A 3-Pin TO-262 Tube - Rail/Tube (Alt: VS-30CTQ040-1HM3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9240 | Buy Now |
DISTI #
78-VS-30CTQ040-1HM3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - TO-262-e3 RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
DISTI #
VS-30CTQ040-1HM3
|
TTI | Schottky Diodes & Rectifiers Schottky - TO-262-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9800 | Buy Now |
DISTI #
VS-30CTQ040-1HM3
|
TME | Diode: Schottky rectifying, THT, 40V, 15Ax2, IPAK,TO262AA Min Qty: 1 | 0 |
|
$1.7900 / $3.0600 | RFQ |
Part Details for VS-30CTQ040-1HM3
VS-30CTQ040-1HM3 CAD Models
VS-30CTQ040-1HM3 Part Data Attributes
|
VS-30CTQ040-1HM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30CTQ040-1HM3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-262AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 265 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |