Part Details for VS-30BQ015PBF by Vishay Semiconductors
Overview of VS-30BQ015PBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-30BQ015PBF
VS-30BQ015PBF CAD Models
VS-30BQ015PBF Part Data Attributes:
|
VS-30BQ015PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-30BQ015PBF
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for VS-30BQ015PBF
This table gives cross-reference parts and alternative options found for VS-30BQ015PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30BQ015PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30BQ015TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | VS-30BQ015PBF vs 30BQ015TRPBF |
30BQ015TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | VS-30BQ015PBF vs 30BQ015TRPBF |
VS-30BQ015TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Semiconductors | VS-30BQ015PBF vs VS-30BQ015TRPBF |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | VS-30BQ015PBF vs 30BQ015 |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 15V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | VS-30BQ015PBF vs 30BQ015 |
30BQ015TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | VS-30BQ015PBF vs 30BQ015TR |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 15V V(RRM), Silicon, SMC, 2 PIN | Sensitron Semiconductors | VS-30BQ015PBF vs 30BQ015 |
30BQ015-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, SMC, 2 PIN | Sensitron Semiconductors | VS-30BQ015PBF vs 30BQ015-T3 |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30BQ015PBF vs 30BQ015 |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | VS-30BQ015PBF vs 30BQ015 |