Part Details for VS-305URA250P4 by Vishay Intertechnologies
Overview of VS-305URA250P4 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VS-305URA250P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4361
|
Newark | Diodes - Do9 Braz Rnd |Vishay VS-305URA250P4 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VS-305URA250P4
VS-305URA250P4 CAD Models
VS-305URA250P4 Part Data Attributes
|
VS-305URA250P4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-305URA250P4
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-9, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.46 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-X1 | |
Non-rep Pk Forward Current-Max | 6335 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for VS-305URA250P4
This table gives cross-reference parts and alternative options found for VS-305URA250P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-305URA250P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-307URA250 | Rectifier Diode, 1 Phase, 1 Element, 300A, 2500V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Vishay Intertechnologies | VS-305URA250P4 vs VS-307URA250 |
VS-303URA250 | Rectifier Diode, 1 Phase, 1 Element, 300A, 2500V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Vishay Intertechnologies | VS-305URA250P4 vs VS-303URA250 |
VS-309URA250 | Rectifier Diode, 1 Phase, 1 Element, 300A, 2500V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Vishay Intertechnologies | VS-305URA250P4 vs VS-309URA250 |
VS-301URA250 | Rectifier Diode, 1 Phase, 1 Element, 300A, 2500V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Vishay Intertechnologies | VS-305URA250P4 vs VS-301URA250 |
VS-305URA250 | Rectifier Diode, 1 Phase, 1 Element, 300A, 2500V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Vishay Intertechnologies | VS-305URA250P4 vs VS-305URA250 |