Part Details for VS-2N689 by Vishay Intertechnologies
Overview of VS-2N689 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for VS-2N689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-2N689
|
Avnet Americas | Thyristor SCR 500V 180A 3-Pin TO-48 - Bulk (Alt: VS-2N689) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5919 / $10.9149 | Buy Now |
DISTI #
VS-2N689
|
Avnet Americas | Thyristor SCR 500V 180A 3-Pin TO-48 - Rail/Tube (Alt: VS-2N689) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$8.5919 / $10.9149 | Buy Now |
DISTI #
844-2N689
|
Mouser Electronics | SCRs 500 Volt 25 Amp RoHS: Compliant | 86 |
|
$9.6300 / $13.6000 | Buy Now |
DISTI #
VS-2N689
|
TTI | SCRs 500 Volt 25 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.8000 / $10.1800 | Buy Now |
DISTI #
VS-2N689
|
TME | Thyristor: stud, 500V, Ifmax: 25A, 16A, Igt: 40mA, TO208AA,TO48, bulk Min Qty: 1 | 55 |
|
$13.8100 / $17.4000 | Buy Now |
DISTI #
VS-2N689
|
EBV Elektronik | Thyristor SCR 500V 180A 3-Pin TO-48 (Alt: VS-2N689) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 100 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$16.0100 | Buy Now |
Part Details for VS-2N689
VS-2N689 CAD Models
VS-2N689 Part Data Attributes
|
VS-2N689
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2N689
Vishay Intertechnologies
Silicon Controlled Rectifier, 25A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-48 | |
Package Description | TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |