Part Details for VS-2N688 by Vishay Intertechnologies
Overview of VS-2N688 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-2N688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F6577
|
Newark | Scr Thyristor, 16A, 400V, To-208Aa, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:40Ma, Average Forward Current:16A, On State Rms Current:25A, Gate Trigger Voltage Max:2V, No. Of Pins:- Rohs Compliant: Yes |Vishay VS-2N688 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 | Buy Now |
DISTI #
VS-2N688
|
Avnet Americas | Thyristors - TO48 BRAZ SQR-e3 - Rail/Tube (Alt: VS-2N688) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.8408 / $9.9607 | Buy Now |
DISTI #
844-2N688
|
Mouser Electronics | SCRs 400 Volt 25 Amp RoHS: Compliant | 44 |
|
$7.6500 / $12.3200 | Buy Now |
DISTI #
V36:1790_09179113
|
Arrow Electronics | Thyristor SCR Phase Control Thyristor 400V 180A 3-Pin TO-48 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2208 | Americas - 113 |
|
$3.3880 / $6.9562 | Buy Now |
DISTI #
61251145
|
Verical | Thyristor SCR Phase Control Thyristor 400V 180A 3-Pin TO-48 Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 113 |
|
$3.3880 / $3.4770 | Buy Now |
DISTI #
VS-2N688
|
TTI | SCRs 400 Volt 25 Amp pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 150 In Stock |
|
$7.2600 / $7.5500 | Buy Now |
DISTI #
VS-2N688
|
TME | Thyristor: stud, 400V, Ifmax: 25A, 16A, Igt: 40mA, TO208AA,TO48, bulk Min Qty: 1 | 0 |
|
$9.7200 / $13.8100 | RFQ |
Part Details for VS-2N688
VS-2N688 CAD Models
VS-2N688 Part Data Attributes
|
VS-2N688
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2N688
Vishay Intertechnologies
Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-48 | |
Package Description | TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |