Part Details for VS-2KBP08 by Vishay Semiconductors
Overview of VS-2KBP08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-2KBP08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-2KBP08-ND
|
DigiKey | RECTIFIER BRIDGE 800V 2.0A D-44 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
985 In Stock |
|
$0.5965 / $1.5900 | Buy Now |