-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, PLASTIC, 2KBB, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6202
|
Newark | Bridge Rectifier Diode, Single, 800 V, 1.9 A, Through Hole, 1.1 V, 4 Rohs Compliant: Yes |Vishay VS-2KBB80R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 527 |
|
$1.1200 / $1.7200 | Buy Now |
DISTI #
09F5262
|
Newark | Bridge Rectifier, Single Phase, 1.9A, 800V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1.9A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Vishay VS-2KBB80R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
VS-2KBB80R
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1.9A 4-Pin D-37 - Tape and Reel (Alt: VS-2KBB80R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7376 / $0.9371 | Buy Now |
DISTI #
844-2KBB80R
|
Mouser Electronics | Bridge Rectifiers 800 Volt 1.9 Amp RoHS: Compliant | 399 |
|
$1.0000 / $1.6500 | Buy Now |
DISTI #
V36:1790_09174816
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 1.9A 4-Pin D-37 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 | Americas - 422 |
|
$0.6892 / $1.6191 | Buy Now |
DISTI #
77829249
|
Verical | Rectifier Bridge Diode Single 800V 1.9A 4-Pin D-37 Min Qty: 9 Package Multiple: 1 Date Code: 2347 | Americas - 422 |
|
$0.6892 / $1.6191 | Buy Now |
DISTI #
VS-2KBB80R
|
TTI | Bridge Rectifiers 800 Volt 1.9 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.1200 | Buy Now |
DISTI #
VS-2KBB80R
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 1.9A, Ifsm: 50A Min Qty: 1 | 0 |
|
$0.8800 / $1.5600 | RFQ |
DISTI #
VS-2KBB80R
|
EBV Elektronik | Diode Rectifier Bridge Single 800V 1.9A 4-Pin D-37 (Alt: VS-2KBB80R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-2KBB80R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2KBB80R
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, PLASTIC, 2KBB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, COMPACT, PLASTIC, 2KBB, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 52 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |