Part Details for VS-2KBB100 by Vishay Intertechnologies
Overview of VS-2KBB100 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-2KBB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6195
|
Newark | Bridge Rectifier Diode, Single, 1 Kv, 1.9 A, Through Hole, 1.1 V, 4 Rohs Compliant: Yes |Vishay VS-2KBB100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4800 / $2.6500 | Buy Now |
DISTI #
VS-2KBB100
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 1.9A 4-Pin D-37 - Bulk (Alt: VS-2KBB100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1583 / $1.4715 | Buy Now |
DISTI #
844-2KBB100
|
Mouser Electronics | Bridge Rectifiers 1000 Volt 1.9 Amp RoHS: Compliant | 561 |
|
$1.0400 / $1.6400 | Buy Now |
DISTI #
VS-2KBB100
|
TTI | Bridge Rectifiers 1000 Volt 1.9 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0900 / $1.2100 | Buy Now |
DISTI #
VS-2KBB100
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1.9A, Ifsm: 50A Min Qty: 1 | 609 |
|
$0.9700 / $1.4700 | Buy Now |
DISTI #
VS-2KBB100
|
EBV Elektronik | Diode Rectifier Bridge Single 1KV 1.9A 4-Pin D-37 (Alt: VS-2KBB100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-2KBB100
VS-2KBB100 CAD Models
VS-2KBB100 Part Data Attributes
|
VS-2KBB100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2KBB100
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.9A, 1000V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, PLASTIC, 2KBB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, COMPACT, PLASTIC, 2KBB, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 52 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-2KBB100
This table gives cross-reference parts and alternative options found for VS-2KBB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-2KBB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-2KBB100R | Bridge Rectifier Diode, 1 Phase, 1.9A, 1000V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, PLASTIC, 2KBB, 4 PIN | Vishay Intertechnologies | VS-2KBB100 vs VS-2KBB100R |
RB2010 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | VS-2KBB100 vs RB2010 |
RB2010 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-2KBB100 vs RB2010 |