Part Details for VS-2KBB05R by Vishay Intertechnologies
Overview of VS-2KBB05R by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS-2KBB05R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3870
|
Newark | Bridge Rectifier, 1Ph, 2A, 50V, Thd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:2A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Vishay VS-2KBB05R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
VS-2KBB05R
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1.9A 4-Pin D-37 - Bulk (Alt: VS-2KBB05R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $0.8250 | Buy Now |
DISTI #
844-2KBB05R
|
Mouser Electronics | Bridge Rectifiers 50 Volt 1.9 Amp RoHS: Compliant | 0 |
|
$0.9600 / $1.9700 | Order Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$1.1233 / $2.4288 | Buy Now | |
DISTI #
VS-2KBB05R
|
TTI | Bridge Rectifiers 50 Volt 1.9 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8300 | Buy Now |
DISTI #
VS-2KBB05R
|
EBV Elektronik | Diode Rectifier Bridge Single 50V 1.9A 4-Pin D-37 (Alt: VS-2KBB05R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-2KBB05R
VS-2KBB05R CAD Models
VS-2KBB05R Part Data Attributes
|
VS-2KBB05R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2KBB05R
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.9A, 50V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, PLASTIC, 2KBB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, COMPACT, PLASTIC, 2KBB, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 52 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |