Part Details for VS-2ENH01-M3/84A by Vishay Intertechnologies
Overview of VS-2ENH01-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3899(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 |
Price & Stock for VS-2ENH01-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9467
|
Newark | Rectifier, Single, 2A, 100V, Do-220Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:28Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-2ENH01-M3/84A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2471 |
|
$0.1330 / $0.3860 | Buy Now |
DISTI #
VS-2ENH01-M3/84A
|
Avnet Americas | Fred -SMP (Alt: VS-2ENH01-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.0533 | Buy Now |
DISTI #
78-VS-2ENH01-M3/84A
|
Mouser Electronics | Rectifiers 100V RoHS: Compliant | 746 |
|
$0.0650 / $0.2800 | Buy Now |
|
Future Electronics | Diode Standard 100 V 2A Surface Mount DO-220AA (SMP) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0757 / $0.0838 | Buy Now |
DISTI #
VS-2ENH01-M3/84A
|
TTI | Rectifiers 100V pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0600 | Buy Now |
DISTI #
VS-2ENH01-M3/84A
|
TME | Diode: rectifying, SMD, 100V, 2A, SMP Min Qty: 1 | 0 |
|
$0.0960 / $0.5350 | RFQ |
DISTI #
VS-2ENH01-M3/84A
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 100V 2A 2-Pin DO-220AA T/R (Alt: VS-2ENH01-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-2ENH01-M3/84A
VS-2ENH01-M3/84A CAD Models
VS-2ENH01-M3/84A Part Data Attributes
|
VS-2ENH01-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2ENH01-M3/84A
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.028 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-2ENH01-M3/84A
This table gives cross-reference parts and alternative options found for VS-2ENH01-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-2ENH01-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-2ENH01-M3/85A | Rectifier Diode, | Vishay Intertechnologies | VS-2ENH01-M3/84A vs VS-2ENH01-M3/85A |