Part Details for VS-2EAH02-M3/H by Vishay Intertechnologies
Overview of VS-2EAH02-M3/H by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS-2EAH02-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-2EAH02-M3/H
|
Avnet Americas | FREDS - DFN3820A-E3 - Tape and Reel (Alt: VS-2EAH02-M3/H) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1596 | Buy Now |
DISTI #
78-VS-2EAH02-M3/H
|
Mouser Electronics | Rectifiers REDS - DFN3820A-E33 | 6240 |
|
$0.1110 / $0.5200 | Buy Now |
DISTI #
V72:2272_28383544
|
Arrow Electronics | Diode Switching 200V 2A 2-Pin DFN3820A T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2326 Container: Cut Strips | Americas - 3500 |
|
$0.1128 / $0.4414 | Buy Now |
|
Future Electronics | VS-2EAH02 Series 200 V 2 A Surface Mount FRED Ultrafast Rectifier - DFN3820A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 390Cut Tape/Mini-Reel |
|
$0.2000 / $0.4150 | Buy Now |
|
Future Electronics | VS-2EAH02 Series 200 V 2 A Surface Mount FRED Ultrafast Rectifier - DFN3820A RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
71238294
|
Verical | Diode Switching 200V 2A 2-Pin DFN3820A T/R Min Qty: 53 Package Multiple: 1 Date Code: 2326 | Americas - 3500 |
|
$0.1128 / $0.3354 | Buy Now |
DISTI #
VS-2EAH02-M3/H
|
TTI | Rectifiers REDS - DFN3820A-E33 pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1300 | Buy Now |
DISTI #
DSGL6845
|
Rutronik | RECT 200V 2A 0,71 VF DFN3820A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1772 | Buy Now |
Part Details for VS-2EAH02-M3/H
VS-2EAH02-M3/H CAD Models
VS-2EAH02-M3/H Part Data Attributes
|
VS-2EAH02-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2EAH02-M3/H
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DFN3820A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DFN3820A, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS, SNUBBER DIODE | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 54 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |