Part Details for VS-26MT80 by Vishay Intertechnologies
Overview of VS-26MT80 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for VS-26MT80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8516
|
Newark | Rectifier, 3 Phase, 800V, 25A, D-63, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:5Pins, Forward Voltage Max:1.26V, Product Range:- Rohs Compliant: Yes |Vishay VS-26MT80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$12.1200 / $16.8800 | Buy Now |
DISTI #
VS-26MT80
|
Avnet Americas | Diode Rectifier Bridge Single 800V 25A 5-Pin Case D-63 - Bulk (Alt: VS-26MT80) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5618 / $8.3359 | Buy Now |
DISTI #
VS-26MT80
|
Avnet Americas | Diode Rectifier Bridge Single 800V 25A 5-Pin Case D-63 - Bulk (Alt: VS-26MT80) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5618 / $8.3359 | Buy Now |
DISTI #
844-26MT80
|
Mouser Electronics | Bridge Rectifiers 800 Volt 25 Amp RoHS: Compliant | 0 |
|
$10.8900 / $16.2300 | Order Now |
DISTI #
V36:1790_09175065
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 25A 5-Pin Case D-63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Americas - 10 |
|
$10.6600 / $15.0520 | Buy Now |
|
Future Electronics | 800V, 25A, 5-Pin Case D-63. RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$9.7600 / $10.0100 | Buy Now |
DISTI #
78455671
|
Verical | Rectifier Bridge Diode Single 800V 25A 5-Pin Case D-63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 10 |
|
$10.6600 / $15.0520 | Buy Now |
DISTI #
VS-26MT80
|
TTI | Bridge Rectifiers 800 Volt 25 Amp pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$9.7600 / $10.9900 | Buy Now |
DISTI #
VS-26MT80
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 25A, Ifsm: 360A, THT Min Qty: 1 | 0 |
|
$8.3300 / $10.5000 | RFQ |
DISTI #
VS-26MT80
|
EBV Elektronik | Diode Rectifier Bridge Single 800V 25A 5-Pin Case D-63 (Alt: VS-26MT80) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-26MT80
VS-26MT80 CAD Models
VS-26MT80 Part Data Attributes
|
VS-26MT80
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-26MT80
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, D-63, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D-63, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JESD-30 Code | R-PUFM-D5 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 375 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |