-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 3 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, D-63, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3993
|
Newark | Bridge Rectifier Modules, 3 Phase, 25A, 600V, Qc, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:5Pins, Forward Voltage Max:1.26V Rohs Compliant: Yes |Vishay VS-26MT60 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$9.8400 / $13.5900 | Buy Now |
DISTI #
98K8515
|
Newark | Bridge Rectifier Diode, Three, 600 V, 25 A, Module, 1.26 V, 5 Rohs Compliant: Yes |Vishay VS-26MT60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $15.0600 | Buy Now |
DISTI #
VS-26MT60
|
Avnet Americas | Diode Rectifier Bridge Single 600V 25A 5-Pin Case D-63 - Bulk (Alt: VS-26MT60) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3828 / $10.6493 | Buy Now |
DISTI #
VS-26MT60
|
Avnet Americas | Diode Rectifier Bridge Single 600V 25A 5-Pin Case D-63 - Bulk (Alt: VS-26MT60) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3828 / $10.6493 | Buy Now |
DISTI #
844-26MT60
|
Mouser Electronics | Bridge Rectifiers 600 Volt 25 Amp RoHS: Compliant | 814 |
|
$8.7900 / $12.7900 | Buy Now |
DISTI #
70078717
|
RS | Three Phase Bridge Rectifier, 600V, 25A, QC Terminal D-63, 26MT, 36MT Series | Vishay PCS VS-26MT60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 317 |
|
$7.5800 | Buy Now |
DISTI #
VS-26MT60
|
TTI | Bridge Rectifiers 600 Volt 25 Amp pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 940 In Stock |
|
$7.8800 / $8.2700 | Buy Now |
DISTI #
VS-26MT60
|
TME | Bridge rectifier: three-phase, Urmax: 600V, If: 25A, Ifsm: 360A, THT Min Qty: 1 | 0 |
|
$8.4500 / $11.8600 | RFQ |
DISTI #
VS-26MT60
|
EBV Elektronik | Diode Rectifier Bridge Single 600V 25A 5-Pin Case D-63 (Alt: VS-26MT60) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-26MT60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-26MT60
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, D-63, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D-63, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JESD-30 Code | R-PUFM-D5 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 375 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |