-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 3 Phase, 25A, 1200V V(RRM), Silicon, ROHS COMPLIANT, D-63, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3989
|
Newark | Bridge Rectifier Modules, 3 Phase, 25A 1.2Kv, Qc, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:5Pins, Forward Voltage Max:1.26V Rohs Compliant: Yes |Vishay VS-26MT120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$15.0700 / $19.7700 | Buy Now |
DISTI #
98K8513
|
Newark | Bridge Rectifier Diode, Three, 1.2 Kv, 25 A, Module, 1.26 V, 5 Rohs Compliant: Yes |Vishay VS-26MT120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$15.0700 / $19.7700 | Buy Now |
DISTI #
VS-26MT120
|
Avnet Americas | Diode Rectifier Bridge Single 1.2KV 25A 5-Pin Case D-63 - Bulk (Alt: VS-26MT120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3060 |
|
$6.7487 / $7.2418 | Buy Now |
DISTI #
VS-26MT120
|
Avnet Americas | Diode Rectifier Bridge Single 1.2KV 25A 5-Pin Case D-63 - Bulk (Alt: VS-26MT120) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3203 / $10.5699 | Buy Now |
DISTI #
844-26MT120
|
Mouser Electronics | Bridge Rectifiers 1200 Volt 25 Amp RoHS: Compliant | 79 |
|
$11.4600 / $17.3800 | Buy Now |
DISTI #
70079027
|
RS | Diode, Bridge Rectifier, Vr 1200V, If 35A, Pkg D-63, Vf 1.26V | Vishay PCS VS-26MT120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1600 / $19.0100 | RFQ |
|
Future Electronics | Three Phase Bridge (Power Modules), 25 A to 35 AFEATURES RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 40Box |
|
$11.8800 / $12.4700 | Buy Now |
|
Future Electronics | Three Phase Bridge (Power Modules), 25 A to 35 AFEATURES RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$11.8800 / $12.1700 | Buy Now |
|
Future Electronics | Three Phase Bridge (Power Modules), 25 A to 35 AFEATURES RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.5400 / $12.0500 | Buy Now |
DISTI #
79363084
|
Verical | Rectifier Bridge Diode Single 1.2KV 25A 5-Pin Case D-63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 73 |
|
$9.6604 / $13.4865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-26MT120
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-26MT120
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 25A, 1200V V(RRM), Silicon, ROHS COMPLIANT, D-63, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D-63, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JESD-30 Code | R-PUFM-D5 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 375 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |