Part Details for VS-26MB40A by Vishay Intertechnologies
Overview of VS-26MB40A by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VS-26MB40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8508
|
Newark | Bridge Rectifier Diode, Single, 400 V, 25 A, Module, 1.11 V, 4 Rohs Compliant: Yes |Vishay VS-26MB40A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 626 |
|
$6.0900 / $8.4400 | Buy Now |
DISTI #
48F1223
|
Newark | Bridge Rectifier Modules, Single Phase, 25A, 400V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Vishay VS-26MB40A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$6.0900 / $8.4400 | Buy Now |
DISTI #
VS-26MB40A
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin D-34 - Bulk (Alt: VS-26MB40A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 43 Weeks, 6 Days Container: Bulk | 0 |
|
$4.8492 / $6.1603 | Buy Now |
DISTI #
VS-26MB40A
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin D-34 - Bulk (Alt: VS-26MB40A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8492 / $6.1603 | Buy Now |
DISTI #
844-26MB40A
|
Mouser Electronics | Bridge Rectifiers 400 Volt 25 Amp RoHS: Compliant | 273 |
|
$4.5600 / $8.0300 | Buy Now |
DISTI #
E02:0323_03047147
|
Arrow Electronics | Diode Rectifier Bridge Single 400V 25A 4-Pin Case D-34 Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Date Code: 2410 | Europe - 20 |
|
$4.2084 / $5.7189 | Buy Now |
DISTI #
V36:1790_09174765
|
Arrow Electronics | Diode Rectifier Bridge Single 400V 25A 4-Pin Case D-34 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 5 |
|
$4.5490 / $7.9350 | Buy Now |
DISTI #
70078714
|
RS | Diode, Bridge Rectifier, Vr 400V, If 25A, Pkg MB, Vf 1.11V | Vishay PCS VS-26MB40A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 288 |
|
$5.8500 / $7.8000 | Buy Now |
DISTI #
79363137
|
Verical | Diode Rectifier Bridge Single 400V 25A 4-Pin Case D-34 Min Qty: 20 Package Multiple: 20 Date Code: 2410 | Americas - 20 |
|
$4.2034 / $5.7120 | Buy Now |
DISTI #
73509093
|
Verical | Diode Rectifier Bridge Single 400V 25A 4-Pin Case D-34 Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 5 |
|
$4.5490 / $7.9350 | Buy Now |
Part Details for VS-26MB40A
VS-26MB40A CAD Models
VS-26MB40A Part Data Attributes
|
VS-26MB40A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-26MB40A
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-34, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D-34, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.14 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |