-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, D-34, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1222
|
Newark | Bridge Rectifier Modules, Single Phase, 25A, 200V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.11V Rohs Compliant: Yes |Vishay VS-26MB20A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$5.4900 / $8.1200 | Buy Now |
DISTI #
98K8507
|
Newark | Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.11 V, 4 Rohs Compliant: Yes |Vishay VS-26MB20A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$5.4900 / $8.1200 | Buy Now |
DISTI #
VS-26MB20A
|
Avnet Americas | Diode Rectifier Bridge Single 200V 25A 4-Pin D-34 - Bulk (Alt: VS-26MB20A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7912 / $6.0865 | Buy Now |
DISTI #
VS-26MB20A
|
Avnet Americas | Diode Rectifier Bridge Single 200V 25A 4-Pin D-34 - Bulk (Alt: VS-26MB20A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7912 / $6.0865 | Buy Now |
DISTI #
48F1222
|
Avnet Americas | Diode Rectifier Bridge Single 200V 25A 4-Pin D-34 - Bulk (Alt: 48F1222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 12 Partner Stock |
|
$5.5200 / $8.3500 | Buy Now |
DISTI #
844-26MB20A
|
Mouser Electronics | Bridge Rectifiers 200 Volt 25 Amp RoHS: Compliant | 80 |
|
$5.8700 / $7.6300 | Buy Now |
DISTI #
70078713
|
RS | Diode, Bridge Rectifier, Vr 200V, If 25A, Pkg MB, Vf 1.11V | Vishay PCS VS-26MB20A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 139 |
|
$5.9600 / $7.9500 | Buy Now |
DISTI #
VS-26MB20A
|
TTI | Bridge Rectifiers 200 Volt 25 Amp pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$4.6000 / $5.9100 | Buy Now |
DISTI #
VS-26MB20A
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 25A, Ifsm: 400A Min Qty: 1 | 0 |
|
$4.5200 / $6.7900 | RFQ |
DISTI #
VS-26MB20A
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 25A 4-Pin D-34 (Alt: VS-26MB20A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-26MB20A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-26MB20A
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, D-34, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D-34, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.14 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |