-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 16000mA I(T), 1200V V(DRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6558
|
Newark | Scr Thyristor, 25A, 1.2Kv, To-220Fpab, Peak Repetitive Off-State Voltage, Vdrm:1.2Kv, Gate Trigger Current Max, Igt:45Ma, Current It Av:16A, On State Rms Current It(Rms):25A, Thyristor Case Style:To-220Fpab, No. Of Pins:3Pins, Peak Rohs Compliant: Yes |Vishay VS-25TTS12FP-M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 784 |
|
$3.7100 / $5.8200 | Buy Now |
DISTI #
VS-25TTS12FP-M3
|
Avnet Americas | Thyristor SCR 1200V 1.25V 10V 0.5mA 3-Pin TO-220FP Tube - Rail/Tube (Alt: VS-25TTS12FP-M3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.5920 / $3.2928 | Buy Now |
DISTI #
06AC6558
|
Avnet Americas | Thyristor SCR 1200V 1.25V 10V 0.5mA 3-Pin TO-220FP Tube - Bulk (Alt: 06AC6558) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 145 Partner Stock |
|
$4.1100 / $5.8200 | Buy Now |
DISTI #
844-25TTS12FP-M3
|
Mouser Electronics | SCRs 16A 1200V Single SCR RoHS: Compliant | 1828 |
|
$2.5000 / $5.1400 | Buy Now |
DISTI #
79331418
|
Verical | SCR 1200V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Full-Pak Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2405 | Americas - 2272 |
|
$1.9991 / $3.3477 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 16000MA I(T), 1200V V(DRM) | 800 |
|
$4.3275 / $8.6550 | Buy Now |
DISTI #
VS-25TTS12FP-M3
|
TTI | SCRs 16A 1200V Single SCR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.4000 / $2.4500 | Buy Now |
DISTI #
VS-25TTS12FP-M3
|
TME | Thyristor, 1.2kV, Ifmax: 25A, 16A, Igt: 45mA, TO220FP, THT, tube, 4us Min Qty: 1 | 0 |
|
$1.5200 / $2.2800 | RFQ |
DISTI #
VS-25TTS12FP-M3
|
Avnet Asia | Thyristor SCR 1200V 1.25V 10V 0.5mA 3-Pin TO-220FP Tube (Alt: VS-25TTS12FP-M3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosureto-220ab package Operating temperature-40C ~ 125C | 5000 |
|
$0.8340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-25TTS12FP-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-25TTS12FP-M3
Vishay Intertechnologies
Silicon Controlled Rectifier, 16000mA I(T), 1200V V(DRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for VS-25TTS12FP-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-25TTS12FP-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25TTS12FP | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB, FULL PACK-3 | Vishay Intertechnologies | VS-25TTS12FP-M3 vs 25TTS12FP |