Part Details for VS-25TTS08FP-M3 by Vishay Semiconductors
Overview of VS-25TTS08FP-M3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-25TTS08FP-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-25TTS08FP-M3-ND
|
DigiKey | SCR 800V 25A TO220AB FP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3022 In Stock |
|
$2.4630 / $5.0600 | Buy Now |