Part Details for VS-25RIA10 by Vishay Intertechnologies
Overview of VS-25RIA10 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-25RIA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H2603
|
Newark | Scr Thyristor, 40A, 1Kv, To-208Aa, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1Kv, Gate Trigger Current Max:60Ma, Average Forward Current:25A, On State Rms Current:40A, Gate Trigger Voltage Max:2V, No. Of Pins:- Rohs Compliant: Yes |Vishay VS-25RIA10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $8.2100 | Buy Now |
DISTI #
VS-25RIA10
|
Avnet Americas | Thyristors - TO48 BRAZ SQR - Rail/Tube (Alt: VS-25RIA10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$6.8576 / $7.5884 | Buy Now |
DISTI #
844-25RIA10
|
Mouser Electronics | SCRs 100 Volt 25 Amp RoHS: Compliant | 0 |
|
$7.8600 / $8.6700 | Order Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$11.6476 / $14.1660 | Buy Now | |
DISTI #
VS-25RIA10
|
TTI | SCRs 100 Volt 25 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$7.8200 / $8.3000 | Buy Now |
DISTI #
VS-25RIA10
|
TME | Thyristor: stud, 100V, Ifmax: 40A, 25A, Igt: 60mA, TO208AA,TO48, bulk Min Qty: 1 | 0 |
|
$9.6500 / $13.7000 | RFQ |
Part Details for VS-25RIA10
VS-25RIA10 CAD Models
VS-25RIA10 Part Data Attributes
|
VS-25RIA10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-25RIA10
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-48, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 9 Weeks | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 130 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 440 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 25 V | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |