Part Details for VS-25F120 by Vishay Intertechnologies
Overview of VS-25F120 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for VS-25F120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F9580
|
Newark | Standard Diode, 25A, 1.2Kv Do-203Aa, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:25A, Forward Voltage Max:900Mv, Diode Module Configuration:-, Diode Case Style:Do-4, No. Of Pins:2Pins, Forward Surge Current:314A Rohs Compliant: Yes |Vishay VS-25F120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.1200 / $8.7400 | Buy Now |
DISTI #
10WX6657
|
Newark | Rectifier Diode, 1.2 Kv, 25 A, 900 Mv Rohs Compliant: Yes |Vishay VS-25F120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $10.2500 | Buy Now |
DISTI #
VS-25F120
|
Avnet Americas | Diode Switching 1.2KV 25A 2-Pin DO-4 - Rail/Tube (Alt: VS-25F120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.2866 / $6.7159 | Buy Now |
DISTI #
844-25F120
|
Mouser Electronics | Rectifiers 1200 Volt 25 Amp RoHS: Compliant | 249 |
|
$4.7600 / $8.4000 | Buy Now |
|
Quest Components | 1 |
|
$7.1100 | Buy Now | |
DISTI #
VS-25F120
|
TTI | Rectifiers 1200 Volt 25 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit |
Americas - 300 In Stock |
|
$4.9000 / $5.7900 | Buy Now |
DISTI #
VS-25F120
|
TME | Diode: rectifying, 1.2kV, 1.3V, 25A, cathode to stud, DO203AA,DO4 Min Qty: 1 | 147 |
|
$3.9700 / $5.3600 | Buy Now |
DISTI #
VS-25F120
|
EBV Elektronik | Diode Switching 1.2KV 25A 2-Pin DO-4 (Alt: VS-25F120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-25F120
VS-25F120 CAD Models
VS-25F120 Part Data Attributes
|
VS-25F120
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-25F120
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 373 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |