Part Details for VS-240U100D by Vishay Intertechnologies
Overview of VS-240U100D by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VS-240U100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-240U100D
|
Avnet Americas | Diodes - DO9 BRAZ RND - Bulk (Alt: VS-240U100D) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6695 / $47.6966 | Buy Now |
DISTI #
844-240U100D
|
Mouser Electronics | Rectifiers 1000 Volt 320 Amp RoHS: Compliant | 0 |
|
$43.3700 / $48.6700 | Order Now |
DISTI #
VS-240U100D
|
TTI | Rectifiers 1000 Volt 320 Amp pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$33.6600 | Buy Now |
DISTI #
VS-240U100D
|
TME | Diode: rectifying, 1kV, 320A, cathode to stud, DO205AB,DO9, 1.33V Min Qty: 1 | 0 |
|
$37.0800 / $51.9600 | RFQ |
Part Details for VS-240U100D
VS-240U100D CAD Models
VS-240U100D Part Data Attributes
|
VS-240U100D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-240U100D
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 320A, 1000V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-9, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 4700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 320 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |