-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5603
|
Newark | Schottky Rectifier, Single, 45V, To220Ac, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):20A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:570Mv, Forward Surge Rohs Compliant: Yes |Vishay VS-20TQ045-M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$1.5600 / $1.9900 | Buy Now |
DISTI #
VS-20TQ045-M3
|
Avnet Americas | Diode Schottky 45V 20A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-20TQ045-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5459 / $0.6935 | Buy Now |
DISTI #
78-VS-20TQ045-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 20A IF Single TO-220AC RoHS: Compliant | 9083 |
|
$0.5060 / $1.3400 | Buy Now |
DISTI #
E02:0323_12762152
|
Arrow Electronics | Diode Schottky 45V 20A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 3650 Package Multiple: 50 Lead time: 9 Weeks Date Code: 2415 | Europe - 3650 |
|
$0.5506 / $0.5542 | Buy Now |
DISTI #
V36:1790_22828277
|
Arrow Electronics | Diode Schottky 45V 20A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 | Americas - 3628 |
|
$0.5048 / $1.3105 | Buy Now |
DISTI #
80331999
|
Verical | Diode Schottky 45V 20A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 50 Package Multiple: 50 Date Code: 2415 | Americas - 3650 |
|
$0.5521 / $0.5557 | Buy Now |
DISTI #
69743285
|
Verical | Diode Schottky 45V 20A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 13 Package Multiple: 1 Date Code: 2308 | Americas - 3628 |
|
$0.5048 / $1.0651 | Buy Now |
DISTI #
VS-20TQ045-M3
|
TTI | Schottky Diodes & Rectifiers 45V 20A IF Single TO-220AC RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5100 / $0.5200 | Buy Now |
DISTI #
VS-20TQ045-M3
|
TME | Diode: Schottky rectifying, THT, 45V, 20A, TO220AC Min Qty: 1 | 0 |
|
$0.7200 / $1.2100 | RFQ |
DISTI #
VS-20TQ045-M3
|
EBV Elektronik | Diode Schottky 45V 20A 2-Pin TO-220AC Tube (Alt: VS-20TQ045-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 5100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-20TQ045-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20TQ045-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2700 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-20TQ045-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20TQ045-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20TQ045STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-20TQ045-M3 vs VS-20TQ045STRL-M3 |
20TQ045S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-20TQ045-M3 vs 20TQ045S-G |
20TQ045S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-20TQ045-M3 vs 20TQ045S |
VS-20TQ045SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-20TQ045-M3 vs VS-20TQ045SPBF |
VS-20TQ045S-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-20TQ045-M3 vs VS-20TQ045S-M3 |
20TQ045STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-20TQ045-M3 vs 20TQ045STRR |
VS-20TQ045-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-20TQ045-M3 vs VS-20TQ045-N3 |
VS-20TQ045STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-20TQ045-M3 vs VS-20TQ045STRLPBF |
20TQ045STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-20TQ045-M3 vs 20TQ045STRL |
VS-20TQ045STRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-20TQ045-M3 vs VS-20TQ045STRRPBF |