-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 100V V(RRM), Silicon, DO-214AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4533
|
Newark | Schottky - Sma |Vishay VS-20MQ100-M3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1050 | Buy Now |
DISTI #
VS-20MQ100-M3/5AT
|
Avnet Americas | Diode Schottky 100V 2.1A 2-Pin SMA T/R (Alt: VS-20MQ100-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0630 / $0.0801 | Buy Now |
DISTI #
78-VS-20MQ100-M35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 100V Single Die Schottky Rectifier RoHS: Compliant | 13237 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
V72:2272_18779464
|
Arrow Electronics | Diode Schottky 100V 2.1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2218 Container: Cut Strips | Americas - 527 |
|
$0.0694 / $0.3569 | Buy Now |
DISTI #
61869643
|
Verical | Diode Schottky 100V 2.1A 2-Pin SMA T/R Min Qty: 99 Package Multiple: 1 Date Code: 2218 | Americas - 527 |
|
$0.0694 / $0.2495 | Buy Now |
DISTI #
VS-20MQ100-M3/5AT
|
TTI | Schottky Diodes & Rectifiers 2A 100V Single Die Schottky Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0720 | Buy Now |
DISTI #
VS-20MQ100-M3/5AT
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, SMA Min Qty: 1 | 0 |
|
$0.0710 / $0.4320 | RFQ |
|
Chip 1 Exchange | INSTOCK | 58500 |
|
RFQ | |
DISTI #
VS-20MQ100-M3/5AT
|
Avnet Asia | Diode Schottky 100V 2.1A 2-Pin SMA T/R (Alt: VS-20MQ100-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VS-20MQ100-M3/5AT
|
EBV Elektronik | Diode Schottky 100V 2.1A 2-Pin SMA T/R (Alt: VS-20MQ100-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-20MQ100-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20MQ100-M3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 100V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for VS-20MQ100-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20MQ100-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20MQ100-M3/5AT | DIODE 100 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | VS-20MQ100-M3/5AT vs VS-20MQ100-M3/5AT |