Part Details for VS-20MQ060HM3/5AT by Vishay Intertechnologies
Overview of VS-20MQ060HM3/5AT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VS-20MQ060HM3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3237
|
Newark | Schottky - Sma |Vishay VS-20MQ060HM3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1030 | Buy Now |
DISTI #
VS-20MQ060HM3/5AT
|
Avnet Americas | Diode Schottky Rectifier 60V 2.1A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: VS-20MQ060HM3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0892 | Buy Now |
DISTI #
78-VS-20MQ060HM35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - SMA-e3 RoHS: Compliant | 7480 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
VS-20MQ060HM3/5AT
|
TTI | Schottky Diodes & Rectifiers Schottky - SMA-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0800 | Buy Now |
DISTI #
VS-20MQ060HM3/5AT
|
TME | Diode: Schottky rectifying, SMD, 60V, 2A, SMA, automotive industry Min Qty: 1 | 0 |
|
$0.0720 / $0.4330 | RFQ |
|
Chip 1 Exchange | INSTOCK | 117000 |
|
RFQ | |
|
Wuhan P&S | Schottky Rectifier, 60V,2A Min Qty: 1 | 90000 |
|
$0.0902 / $0.2510 | Buy Now |
Part Details for VS-20MQ060HM3/5AT
VS-20MQ060HM3/5AT CAD Models
VS-20MQ060HM3/5AT Part Data Attributes
|
VS-20MQ060HM3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20MQ060HM3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |