Part Details for VS-20ETS08S-M3 by Vishay Intertechnologies
Overview of VS-20ETS08S-M3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-20ETS08S-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3227
|
Newark | New Input Diodes - D2Pak |Vishay VS-20ETS08S-M3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9710 | Buy Now |
DISTI #
VS-20ETS08S-M3
|
Avnet Americas | Rectifier Diodes (non Schottky) - Rail/Tube (Alt: VS-20ETS08S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9563 / $1.2149 | Buy Now |
DISTI #
78-VS-20ETS08S-M3
|
Mouser Electronics | Rectifiers New Input Diodes - D2PAK-e3 RoHS: Compliant | 7985 |
|
$0.9150 / $2.1100 | Buy Now |
|
Future Electronics | VS-20ETS08S-M3 Series 800 V 20 A Surface Mount Schottky Rectifier - D²PAK RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9100 / $0.9500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.7710 / $2.8336 | Buy Now | |
DISTI #
VS-20ETS08S-M3
|
TTI | Rectifiers New Input Diodes - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 22750 In Stock |
|
$0.8900 / $1.6400 | Buy Now |
DISTI #
VS-20ETS08S-M3
|
TME | Diode: rectifying, SMD, 800V, 20A, D2PAK,TO263AB, Ufmax: 1.1V, tube Min Qty: 1 | 0 |
|
$1.6100 / $2.4300 | RFQ |
|
Ameya Holding Limited | DIODE GEN PURP 800V 20A TO263AB | 2584 |
|
RFQ | |
DISTI #
VS-20ETS08S-M3
|
EBV Elektronik | Rectifier Diodes (non Schottky) (Alt: VS-20ETS08S-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-20ETS08S-M3
VS-20ETS08S-M3 CAD Models
VS-20ETS08S-M3 Part Data Attributes
|
VS-20ETS08S-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20ETS08S-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VS-20ETS08S-M3
This table gives cross-reference parts and alternative options found for VS-20ETS08S-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20ETS08S-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20ETS08S | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-20ETS08S-M3 vs 20ETS08S |
20ETS08STRL | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-20ETS08S-M3 vs 20ETS08STRL |
VS-20ETS08STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-20ETS08S-M3 vs VS-20ETS08STRLPBF |
VS-20ETS08SPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-20ETS08S-M3 vs VS-20ETS08SPBF |
VS-20ETS08STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-20ETS08S-M3 vs VS-20ETS08STRRPBF |
VS-20ETS08STRR-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-20ETS08S-M3 vs VS-20ETS08STRR-M3 |