-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5601
|
Newark | Rectifier, Single, 20A, 1.2Kv, To-220Ac, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Forward Current If(Av):20A, Diode Configuration:Single, Forward Voltage Vf Max:1.31V, Reverse Recovery Time Trr Max:400Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Vishay VS-20ETF12-M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9218 |
|
$1.4300 / $2.8600 | Buy Now |
DISTI #
VS-20ETF12-M3
|
Avnet Americas | Fast Recovery Rectifier 20A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-20ETF12-M3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 6000 |
|
$1.5674 / $1.7253 | Buy Now |
DISTI #
844-20ETF12-M3
|
Mouser Electronics | Rectifiers 20A 1200V Single Die RoHS: Compliant | 0 |
|
$1.5100 / $3.2500 | Order Now |
|
Future Electronics | Rectifier, Single, 20A, 1.2Kv, To-220Ac Repetitive Reverse Voltage Vrrm RoHS: Non Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
DISTI #
VS-20ETF12-M3
|
TTI | Rectifiers 20A 1200V Single Die RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5200 | Buy Now |
DISTI #
VS-20ETF12-M3
|
TME | Diode: rectifying, THT, 1.2kV, 20A, tube, Ifsm: 320A, TO220AC, 95ns Min Qty: 1 | 0 |
|
$1.8500 / $2.2800 | RFQ |
DISTI #
VS-20ETF12-M3
|
EBV Elektronik | Fast Recovery Rectifier 20A 2-Pin TO-220AC Tube (Alt: VS-20ETF12-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 2750 |
|
Buy Now | |
|
New Advantage Corporation | 20A, 1200V, New Input Diodes - TO-220-e3, BU RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 400 |
|
$1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-20ETF12-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20ETF12-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.31 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-20ETF12-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20ETF12-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20ETF12PBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PACKAGE-2 | Vishay Intertechnologies | VS-20ETF12-M3 vs VS-20ETF12PBF |
VS-20ETF12-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-20ETF12-M3 vs VS-20ETF12-M3 |
20ETF12 | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | VS-20ETF12-M3 vs 20ETF12 |