VS-20ETF08STRLPBF
Description: Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2

Overview of VS-20ETF08STRLPBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VS-20ETF08STRLPBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-20ETF08STRLPBF by Vishay Intertechnologies

VS-20ETF08STRLPBF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.31 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
355 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.4 µs
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. VS-20ETF08STRLPBF
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2
    VS

Alternate Parts for VS-20ETF08STRLPBF

This table gives cross-reference parts and alternative options found for VS-20ETF08STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20ETF08STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-20ETF08SPBF Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Vishay Intertechnologies VS-20ETF08STRLPBF vs VS-20ETF08SPBF
20ETF08S Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, SMD-220, D2PAK-3 Vishay Intertechnologies VS-20ETF08STRLPBF vs 20ETF08S
20ETF08STRR Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, SMD-220, D2PAK-3 Vishay Intertechnologies VS-20ETF08STRLPBF vs 20ETF08STRR
20ETF08STRL Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, SMD-220, D2PAK-3 Vishay Intertechnologies VS-20ETF08STRLPBF vs 20ETF08STRL
VS-20ETF08STRR-M3 Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-20ETF08STRLPBF vs VS-20ETF08STRR-M3
VS-20ETF08STRL-M3 Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-20ETF08STRLPBF vs VS-20ETF08STRL-M3
Part Number Description Manufacturer Compare
VS-20ETF08SPBF Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Vishay Intertechnologies VS-20ETF08STRLPBF vs VS-20ETF08SPBF
VS-20ETF08STRRPBF Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 Vishay Intertechnologies VS-20ETF08STRLPBF vs VS-20ETF08STRRPBF
20ETF08STRR Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, SMD-220, D2PAK-3 Vishay Intertechnologies VS-20ETF08STRLPBF vs 20ETF08STRR
VS-20ETF08STRL-M3 Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-20ETF08STRLPBF vs VS-20ETF08STRL-M3
VS-20ETF08STRR-M3 Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-20ETF08STRLPBF vs VS-20ETF08STRR-M3
20ETF08STRL Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, SMD-220, D2PAK-3 Vishay Intertechnologies VS-20ETF08STRLPBF vs 20ETF08STRL

Related Parts for VS-20ETF08STRLPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-20ETF08STRLPBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-20ETF08STRLPBF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-20ETF08STRLPBF would you like to use for your alert(s)?
  • Please alert me when VS-20ETF08STRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-20ETF08STRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-20ETF08STRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-20ETF08STRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-20ETF08STRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-20ETF08STRLPBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: