Part Details for VS-20ETF06PBF by Vishay Intertechnologies
Overview of VS-20ETF06PBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-20ETF06PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6012
|
Newark | Fast Diode, 20A, 600V, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:20A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:160Ns, Forward Surge Current:300A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay VS-20ETF06PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.6690 | Buy Now |
DISTI #
VS-20ETF06PBF
|
Avnet Americas | Diode Switching 600V 20A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-20ETF06PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.8630 / $2.3667 | Buy Now |
Part Details for VS-20ETF06PBF
VS-20ETF06PBF CAD Models
VS-20ETF06PBF Part Data Attributes
|
VS-20ETF06PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20ETF06PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.16 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-20ETF06PBF
This table gives cross-reference parts and alternative options found for VS-20ETF06PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20ETF06PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20ETF06-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-20ETF06PBF vs VS-20ETF06-M3 |
VS-20ETF06-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | VS-20ETF06PBF vs VS-20ETF06-M3 |