-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5600
|
Newark | Schottky Rectifier, Dual, 150V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:1V, Forwardrohs Compliant: Yes |Vishay VS-20CTQ150-M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 832 |
|
$1.1900 / $1.6400 | Buy Now |
DISTI #
VS-20CTQ150-M3
|
Avnet Americas | Diode Schottky 150V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: VS-20CTQ150-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6106 / $0.7757 | Buy Now |
DISTI #
78-VS-20CTQ150-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V 2 x 10A IF C.A. TO-220AB RoHS: Compliant | 3298 |
|
$0.5660 / $1.4100 | Buy Now |
DISTI #
V36:1790_22889143
|
Arrow Electronics | Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2330 | Americas - 14245 |
|
$0.5533 / $1.1628 | Buy Now |
|
Future Electronics | High Performance Schottky Rectifier, 2 x 10 A TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5650 / $0.6700 | Buy Now |
|
Future Electronics | High Performance Schottky Rectifier, 2 x 10 A TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5650 / $0.6700 | Buy Now |
DISTI #
70365763
|
Verical | Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 11 Package Multiple: 1 Date Code: 2330 | Americas - 14245 |
|
$0.5533 / $0.8683 | Buy Now |
|
Quest Components | 2 |
|
$1.9600 | Buy Now | |
DISTI #
VS-20CTQ150-M3
|
TTI | Schottky Diodes & Rectifiers 150V 2 x 10A IF C.A. TO-220AB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 4900 In Stock |
|
$0.8200 | Buy Now |
DISTI #
VS-20CTQ150-M3
|
TME | Diode: Schottky rectifying, THT, 150V, 10Ax2, TO220AB, tube, Ir: 5mA Min Qty: 1 | 60 |
|
$1.4600 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-20CTQ150-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20CTQ150-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-20CTQ150-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20CTQ150-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSSK20-015A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Littelfuse Inc | VS-20CTQ150-M3 vs DSSK20-015A |
VS-20CTQ150-1HM3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | VS-20CTQ150-M3 vs VS-20CTQ150-1HM3 |
20CTQ150 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | VS-20CTQ150-M3 vs 20CTQ150 |
VS-20CTQ150PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-20CTQ150-M3 vs VS-20CTQ150PBF |
VS-20CTQ150PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-20CTQ150-M3 vs VS-20CTQ150PBF |
20CTQ150-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Sensitron Semiconductors | VS-20CTQ150-M3 vs 20CTQ150-1 |
20CTQ150 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | VS-20CTQ150-M3 vs 20CTQ150 |
DSSK20-015A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | VS-20CTQ150-M3 vs DSSK20-015A |
20CTQ150 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-20CTQ150-M3 vs 20CTQ150 |
VS-20CTQ150-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-20CTQ150-M3 vs VS-20CTQ150-N3 |