Part Details for VS-20CTQ040PBF by Vishay Semiconductors
Overview of VS-20CTQ040PBF by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-20CTQ040PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20CTQ040PBF-ND
|
DigiKey | DIODE ARR SCHOTT 40V 10A TO220-3 Lead time: 99 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | RECTIFIER DIODE | 6 |
|
$1.2500 / $1.5000 | Buy Now |