Part Details for VS-20CTH03-M3 by Vishay Semiconductors
Overview of VS-20CTH03-M3 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-20CTH03-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-20CTH03-M3GI-ND
|
DigiKey | DIODE ARRAY GP 300V 10A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3233 In Stock |
|
$0.5141 / $1.3700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 6000 |
|
$0.8800 / $0.9429 | Buy Now |