There are no models available for this part yet.
Overview of VS-1N3212 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for VS-1N3212 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09F3194
|
Newark | Standard Diode, 15A, 400V, Do-203Ab, Repetitive Peak Reverse Voltage:400V, Average Forward Current:15A, Forward Voltage Max:1.5V, Diode Module Configuration:-, Diode Case Style:Do-203Ab, No. Of Pins:2Pins, Forward Surge Current:250A Rohs Compliant: Yes |Vishay VS-1N3212 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $8.3800 | Buy Now | |
DISTI #
VS-1N3212
|
Avnet Americas | Diodes - DO5 BRAZ SQR-e3 - Rail/Tube (Alt: VS-1N3212) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
844-1N3212
|
Mouser Electronics | Rectifiers 400 Volt 15 Amp RoHS: Compliant | 86 |
|
$6.4000 / $11.3000 | Buy Now |
CAD Models for VS-1N3212 by Vishay Intertechnologies
Part Data Attributes for VS-1N3212 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-5, 1 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
10 Weeks
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JEDEC-95 Code
|
DO-203AB
|
JESD-30 Code
|
O-MUPM-D1
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
297 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for VS-1N3212
This table gives cross-reference parts and alternative options found for VS-1N3212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1N3212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3212 | 400V 15A Silicon Standard Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | VS-1N3212 vs 1N3212 |
1N3212 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Daco Semiconductor Co Ltd | VS-1N3212 vs 1N3212 |
Related Parts for VS-1N3212
-
VS-25CTQ040S-M3Rectifier Diodes
-
VP0104N3-GSmall Signal Field-Effect Transistors
-
VNP5N07-EPeripheral Drivers
-
VRA3-D24-D15-DIPOther Analog ICs
-
VLMB41P2Q2-GS18Visible LEDs
-
VO615AOptocoupler
-
VRM64-80-12-UYPower Supply Modules
-
VS-ST083S08PFN0PSilicon Controlled Rectifiers
-
VO14642ATSolid State Relays