-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 40A, 100V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2678
|
Newark | Standard Recovery Power Rectifier, Diode Configuration:Single, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay VS-1N1184RA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
844-1N1184RA
|
Mouser Electronics | Rectifiers 100 Volt 35 Amp RoHS: Compliant | 260 |
|
$6.1600 / $8.4000 | Buy Now |
DISTI #
VS-1N1184RA
|
TTI | Rectifiers 100 Volt 35 Amp pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Kit |
Americas - 1525 In Stock |
|
$6.6500 / $7.1200 | Buy Now |
DISTI #
VS-1N1184RA
|
Avnet Asia | Diodes - DO5 BRAZ SQR (Alt: VS-1N1184RA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-1N1184RA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1N1184RA
Vishay Intertechnologies
Rectifier Diode, 1 Element, 40A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2500 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for VS-1N1184RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1N1184RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR40-010R | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-5, | VS-1N1184RA vs CR40-010R |