Part Details for VS-1KAB40E by Vishay Intertechnologies
Overview of VS-1KAB40E by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for VS-1KAB40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2655
|
Newark | Bridge Rectifier, 1Ph 1.2A 400V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1.5A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Vishay VS-1KAB40E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
VS-1KAB40E
|
Avnet Americas | Diode Rectifier Bridge Single 400V 1.2A 4-Pin D-38 - Tape and Reel (Alt: VS-1KAB40E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9950 / $1.2640 | Buy Now |
DISTI #
78-VS-1KAB40E
|
Mouser Electronics | Bridge Rectifiers Bridges - 1KAB RoHS: Compliant | 274 |
|
$0.9520 / $2.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.9350 / $1.0200 | Buy Now |
DISTI #
VS-1KAB40E
|
TTI | Bridge Rectifiers Bridges - 1KAB RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9200 / $1.1800 | Buy Now |
DISTI #
VS-1KAB40E
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 1.2A, Ifsm: 52A Min Qty: 1 | 0 |
|
$0.9100 / $1.3600 | RFQ |
DISTI #
VS-1KAB40E
|
EBV Elektronik | Diode Rectifier Bridge Single 400V 1.2A 4-Pin D-38 (Alt: VS-1KAB40E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-1KAB40E
VS-1KAB40E CAD Models
VS-1KAB40E Part Data Attributes
|
VS-1KAB40E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1KAB40E
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.2A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-38, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D-38, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-W4 | |
Non-rep Pk Forward Current-Max | 52 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |