Part Details for VS-1EMH02-M3/5AT by Vishay Intertechnologies
Overview of VS-1EMH02-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for VS-1EMH02-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3008
|
Newark | Freds - Sma |Vishay VS-1EMH02-M3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
VS-1EMH02-M3/5AT
|
Avnet Americas | Freds - SMA - Tape and Reel (Alt: VS-1EMH02-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0795 | Buy Now |
DISTI #
78-VS-1EMH02-M35AT
|
Mouser Electronics | Rectifiers fred 200V 1A - SMA RoHS: Compliant | 9225 |
|
$0.0670 / $0.4400 | Buy Now |
DISTI #
VS-1EMH02-M3/5AT
|
TTI | Rectifiers fred 200V 1A - SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0820 | Buy Now |
DISTI #
VS-1EMH02-M3/5AT
|
TME | Diode: rectifying, SMD, 200V, 1A, SMA Min Qty: 1 | 0 |
|
$0.1140 / $0.5440 | RFQ |
DISTI #
VS-1EMH02-M3/5AT
|
EBV Elektronik | (Alt: VS-1EMH02-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-1EMH02-M3/5AT
VS-1EMH02-M3/5AT CAD Models
VS-1EMH02-M3/5AT Part Data Attributes
|
VS-1EMH02-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1EMH02-M3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for VS-1EMH02-M3/5AT
This table gives cross-reference parts and alternative options found for VS-1EMH02-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1EMH02-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UH1DHE3_A/H | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | VS-1EMH02-M3/5AT vs UH1DHE3_A/H |