-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0822
|
Newark | Rectifier, 200V, 1A, Do-219Ab Rohs Compliant: Yes |Vishay VS-1EFH02HM3/I RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7475 |
|
$0.2010 / $0.4060 | Buy Now |
DISTI #
49Y3001
|
Newark | Freds - Smf Rohs Compliant: Yes |Vishay VS-1EFH02HM3/I RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1220 | Buy Now |
DISTI #
VS-1EFH02HM3/I
|
Avnet Americas | Freds - SMF - Tape and Reel (Alt: VS-1EFH02HM3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 | Buy Now |
DISTI #
78-VS-1EFH02HM3/I
|
Mouser Electronics | Rectifiers Hypfst Rct 1A 200V RoHS: Compliant | 157881 |
|
$0.0870 / $0.2800 | Buy Now |
|
Future Electronics | Hyperfast Rectifier, 1 A VR 200V FRED Pt DO-219AB (SMF) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0829 / $0.0874 | Buy Now |
DISTI #
66385677
|
Verical | Rectifier Diode Switching 200V 1A 25ns Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 220 Package Multiple: 1 Date Code: 2250 | Americas - 9790 |
|
$0.1035 / $0.1425 | Buy Now |
DISTI #
59862679
|
Verical | Rectifier Diode Switching 200V 1A 25ns Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 66 Package Multiple: 1 Date Code: 2136 | Americas - 1391 |
|
$0.0900 / $0.2008 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1A, 200V V(RRM), SILICON, DO-219AB | 725 |
|
$0.1000 / $0.1875 | Buy Now |
DISTI #
VS-1EFH02HM3/I
|
TTI | Rectifiers Hypfst Rct 1A 200V Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0930 / $0.0960 | Buy Now |
DISTI #
VS-1EFH02HM3/I
|
TME | Diode: rectifying, SMD, 200V, 1A, SMF, automotive industry Min Qty: 1 | 0 |
|
$0.0960 / $0.4330 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-1EFH02HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1EFH02HM3/I
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |