Datasheets
VS-16TTS08STRLPBF by:

NEW INPUT THYRISTOR - D2PAK-E3 - Tape and Reel

Part Details for VS-16TTS08STRLPBF by Vishay Semiconductors

Overview of VS-16TTS08STRLPBF by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for VS-16TTS08STRLPBF

Part # Distributor Description Stock Price Buy
DISTI # VS-16TTS08STRLPBFGICT-ND
DigiKey SCR 800V 16A TO263AB Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
Buy Now

Part Details for VS-16TTS08STRLPBF

VS-16TTS08STRLPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VS-16TTS08STRLPBF Part Data Attributes:

VS-16TTS08STRLPBF Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
VS-16TTS08STRLPBF Vishay Semiconductors NEW INPUT THYRISTOR - D2PAK-E3 - Tape and Reel
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 110 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 60 mA
DC Gate Trigger Voltage-Max 3 V
Holding Current-Max 100 mA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Leakage Current-Max 10 mA
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 200 A
Number of Elements 1
Number of Terminals 2
On-state Current-Max 10000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 16 A
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Trigger Device Type SCR

Alternate Parts for VS-16TTS08STRLPBF

This table gives cross-reference parts and alternative options found for VS-16TTS08STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-16TTS08STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
16TTS08SPBF Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Intertechnologies VS-16TTS08STRLPBF vs 16TTS08SPBF
16TTS08STRR Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, SMD-220, D2PAK-3 Vishay Intertechnologies VS-16TTS08STRLPBF vs 16TTS08STRR
16TTS08STRR Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element International Rectifier VS-16TTS08STRLPBF vs 16TTS08STRR
VS-16TTS08STRR-M3 Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-16TTS08STRLPBF vs VS-16TTS08STRR-M3
VS-16TTS08SPBF Silicon Controlled Rectifier, 16 A, 800 V, SCR, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Semiconductors VS-16TTS08STRLPBF vs VS-16TTS08SPBF
VS-16TTS08STRL-M3 Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-16TTS08STRLPBF vs VS-16TTS08STRL-M3
16TTS08S Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element International Rectifier VS-16TTS08STRLPBF vs 16TTS08S
Part Number Description Manufacturer Compare
VS-16TTS08STRL-M3 Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-16TTS08STRLPBF vs VS-16TTS08STRL-M3
VS-16TTS08SPBF Silicon Controlled Rectifier, 16 A, 800 V, SCR, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Semiconductors VS-16TTS08STRLPBF vs VS-16TTS08SPBF
16TTS08SPBF Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Intertechnologies VS-16TTS08STRLPBF vs 16TTS08SPBF
16TTS08STRR Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, SMD-220, D2PAK-3 Vishay Intertechnologies VS-16TTS08STRLPBF vs 16TTS08STRR
VS-16TTS08STRR-M3 Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-16TTS08STRLPBF vs VS-16TTS08STRR-M3
16TTS08STRR Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element International Rectifier VS-16TTS08STRLPBF vs 16TTS08STRR
16TTS08S Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element International Rectifier VS-16TTS08STRLPBF vs 16TTS08S

VS-16TTS08STRLPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-16TTS08STRLPBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-16TTS08STRLPBF by Vishay Semiconductors

  • Please alert me when VS-16TTS08STRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VS-16TTS08STRLPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-16TTS08STRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VS-16TTS08STRLPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-16TTS08STRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-16TTS08STRLPBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: