Part Details for VS-16RIA60 by Vishay Semiconductors
Overview of VS-16RIA60 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-16RIA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16RIA60-ND
|
DigiKey | SCR 600V 35A TO208AA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
67 In Stock |
|
$8.7622 / $10.4500 | Buy Now |