-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15MQ040NPBFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.5A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76851 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-15MQ040NTRPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-15MQ040NTRPBF
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VS-15MQ040NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15MQ040NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15MQ040N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sensitron Semiconductors | VS-15MQ040NTRPBF vs 15MQ040N-GT3 |
15MQ040TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 40V V(RRM), Silicon | International Rectifier | VS-15MQ040NTRPBF vs 15MQ040TRPBF |
VS-15MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Semiconductors | VS-15MQ040NTRPBF vs VS-15MQ040NPBF |
15MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sensitron Semiconductors | VS-15MQ040NTRPBF vs 15MQ040N-G |
15MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon, SMA-H, 2 PIN | Sensitron Semiconductors | VS-15MQ040NTRPBF vs 15MQ040N |