Part Details for VS-15MQ040NPBF by Vishay Semiconductors
Overview of VS-15MQ040NPBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-15MQ040NPBF
VS-15MQ040NPBF CAD Models
VS-15MQ040NPBF Part Data Attributes:
|
VS-15MQ040NPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-15MQ040NPBF
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for VS-15MQ040NPBF
This table gives cross-reference parts and alternative options found for VS-15MQ040NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15MQ040NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15MQ040N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sensitron Semiconductors | VS-15MQ040NPBF vs 15MQ040N-GT3 |
15MQ040TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 40V V(RRM), Silicon | International Rectifier | VS-15MQ040NPBF vs 15MQ040TRPBF |
15MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sensitron Semiconductors | VS-15MQ040NPBF vs 15MQ040N-G |
15MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon, SMA-H, 2 PIN | Sensitron Semiconductors | VS-15MQ040NPBF vs 15MQ040N |