-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8933
|
Newark | Standard Diode, 150A 1.2Kv Do-205Aa, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:150A, Forward Voltage Max:1.47V, Diode Module Configuration:-, Diode Case Style:Do-205Aa, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Vishay VS-150U120D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.1200 / $27.9100 | Buy Now |
DISTI #
VS-150U120D
|
Avnet Americas | Diodes - DO-8/30 BRAZ RD - Bulk (Alt: VS-150U120D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9811 | Buy Now |
DISTI #
844-150U120D
|
Mouser Electronics | Rectifiers 1200 Volt 150 Amp RoHS: Compliant | 159 |
|
$19.3700 / $27.3800 | Buy Now |
|
Future Electronics | VS-150U Series 1200 V 150 A Stud Mount Standard Recovery Diode - DO-205AA RoHS: Not Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$25.3600 / $25.7300 | Buy Now |
DISTI #
VS-150U120D
|
TTI | Rectifiers 1200 Volt 150 Amp pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$21.1500 / $22.0000 | Buy Now |
DISTI #
VS-150U120D
|
TME | Diode: rectifying, 1.2kV, 150A, cathode to stud, DO205AA,DO8, bulk Min Qty: 1 | 23 |
|
$42.1600 / $56.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-150U120D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-150U120D
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.47 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |