Part Details for VS-150U100D by Vishay Intertechnologies
Overview of VS-150U100D by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-150U100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8932
|
Newark | Standard Diode, 150A, 1Kv, Do-205Aa, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:150A, Forward Voltage Max:1.47V, Diode Module Configuration:-, Diode Case Style:Do-205Aa, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Vishay VS-150U100D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8200 / $29.7600 | Buy Now |
DISTI #
VS-150U100D
|
Avnet Americas | Diode Switching 1KV 150A 2-Pin DO-8 - Bulk (Alt: VS-150U100D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
844-150U100D
|
Mouser Electronics | Rectifiers 1000 Volt 150 Amp RoHS: Compliant | 39 |
|
$24.5700 / $27.9200 | Buy Now |
DISTI #
70078634
|
RS | Diode, Rectifier, Standard, Vr 1000V, If 150A, Pkg DO-205AA (DO-8),Vf 1.47V, Tj +180C | Vishay PCS VS-150U100D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6900 | RFQ |
DISTI #
VS-150U100D
|
TTI | Rectifiers 1000 Volt 150 Amp pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$24.6300 / $25.1300 | Buy Now |
DISTI #
VS-150U100D
|
TME | Diode: rectifying, 1kV, 150A, cathode to stud, DO205AA,DO8, 1.47V Min Qty: 1 | 0 |
|
$35.4900 / $49.6900 | RFQ |
Part Details for VS-150U100D
VS-150U100D CAD Models
VS-150U100D Part Data Attributes
|
VS-150U100D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-150U100D
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.47 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for VS-150U100D
This table gives cross-reference parts and alternative options found for VS-150U100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-150U100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45LF1000PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-150U100D vs 45LF1000PBF |
S150M | 1000V 150A Silicon Standard Recovery Rectifier in DO-8 Package | GeneSic Semiconductor Inc | VS-150U100D vs S150M |
47LF1000PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-150U100D vs 47LF1000PBF |
1N4594 | 1000V 150A Silicon Standard Recovery Rectifier in DO-8 Package | GeneSic Semiconductor Inc | VS-150U100D vs 1N4594 |
150K1000AMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-150U100D vs 150K1000AMPBF |