Part Details for VS-150EBU04-N4 by Vishay Intertechnologies
Overview of VS-150EBU04-N4 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-150EBU04-N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-150EBU04-N4
|
TME | Diode: rectifying, THT, 400V, 150A, tube, Ifsm: 1.5kA, PowerTab® Min Qty: 1 | 0 |
|
$4.0600 / $6.0900 | RFQ |