Part Details for VS-130MT80KPBF by Vishay Intertechnologies
Overview of VS-130MT80KPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VS-130MT80KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-130MT80KPBF
|
Avnet Americas | Diode Rectifier Bridge Single 800V 160A 6-Pin INT-A-PAK - Tape and Reel (Alt: VS-130MT80KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$58.2528 | Buy Now |
DISTI #
844-130MT80KPBF
|
Mouser Electronics | Bridge Rectifiers 800 Volt 130 Amp RoHS: Compliant | 0 |
|
$64.4500 / $72.0600 | Order Now |
DISTI #
VS-130MT80KPBF
|
TTI | Bridge Rectifiers 800 Volt 130 Amp pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$61.5300 | Buy Now |
DISTI #
VS-130MT80KPBF
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 130A, Ifsm: 1.13kA Min Qty: 1 | 0 |
|
$70.5200 / $100.3000 | RFQ |
DISTI #
VS-130MT80KPBF
|
EBV Elektronik | Diode Rectifier Bridge Single 800V 160A 6-Pin INT-A-PAK (Alt: VS-130MT80KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-130MT80KPBF
VS-130MT80KPBF CAD Models
VS-130MT80KPBF Part Data Attributes
|
VS-130MT80KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-130MT80KPBF
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 130A, 800V V(RRM), Silicon, ROHS COMPLIANT, MTK, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MTK, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.63 V | |
JESD-30 Code | R-XUFM-X6 | |
Non-rep Pk Forward Current-Max | 1180 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 130 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |