-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3092
|
Newark | Modules Rectifiers - Mtc |Vishay VS-130MT180C RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6000 / $48.5800 | Buy Now |
DISTI #
VS-130MT180C
|
Avnet Americas | Modules Rectifiers - MTC - Boxed Product (Development Kits) (Alt: VS-130MT180C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$46.2011 | Buy Now |
DISTI #
78-VS-130MT180C
|
Mouser Electronics | Bridge Rectifiers 3 Phase Bridge 130A 1800V 3600 Vrms | 0 |
|
$44.2900 / $52.9000 | Order Now |
DISTI #
VS-130MT180C
|
TTI | Bridge Rectifiers 3 Phase Bridge 130A 1800V 3600 Vrms pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tray | Americas - 0 |
|
$42.0800 | Buy Now |
DISTI #
VS-130MT180C
|
EBV Elektronik | Modules Rectifiers - MTC (Alt: VS-130MT180C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-130MT180C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-130MT180C
Vishay Intertechnologies
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2016-12-03 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.05 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 1120 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 130 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |