Part Details for VS-12FR10 by Vishay Intertechnologies
Overview of VS-12FR10 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VS-12FR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H2474
|
Newark | Standard Diode, 12A, 100V, Do-203Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:12A, Diode Configuration:Single, Forward Voltage Max:1.26V, Forward Surge Current:280A, Operating Temperature Max:175°C Rohs Compliant: Yes |Vishay VS-12FR10 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now |
DISTI #
VS-12FR10
|
Avnet Americas | Diode Switching 100V 16A 2-Pin DO-4 - Rail/Tube (Alt: VS-12FR10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.1208 / $2.6943 | Buy Now |
DISTI #
844-12FR10
|
Mouser Electronics | Rectifiers 100 Volt 12 Amp RoHS: Compliant | 0 |
|
$2.7300 / $4.2000 | Order Now |
DISTI #
VS-12FR10
|
TTI | Rectifiers 100 Volt 12 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.3600 / $2.8200 | Buy Now |
DISTI #
VS-12FR10
|
TME | Diode: rectifying, 100V, 1.26V, 12A, anode to stud, DO203AA,DO4 Min Qty: 1 | 0 |
|
$2.6400 / $3.8400 | RFQ |
DISTI #
VS-12FR10
|
EBV Elektronik | Diode Switching 100V 16A 2-Pin DO-4 (Alt: VS-12FR10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-12FR10
VS-12FR10 CAD Models
VS-12FR10 Part Data Attributes:
|
VS-12FR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-12FR10
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-12FR10
This table gives cross-reference parts and alternative options found for VS-12FR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12FR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A12FR10M | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN | Vishay Intertechnologies | VS-12FR10 vs A12FR10M |
A12FR10 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN | International Rectifier | VS-12FR10 vs A12FR10 |
S12BR | 100V 12A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | VS-12FR10 vs S12BR |
12FR10M | Diode Switching 100V 16A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | VS-12FR10 vs 12FR10M |