Part Details for VS-112MT120KPBF by Vishay Intertechnologies
Overview of VS-112MT120KPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-112MT120KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7886
|
Newark | Bridge Rectifier, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:110A, Bridge Rectifier Case Style:Module, No. Of Pins:6Pins, Forward Voltage Max:1.57V, Bridge Rectifier Mounting:Panel Mountrohs Compliant: Yes |Vishay VS-112MT120KPBF RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9600 / $84.9800 | Buy Now |
DISTI #
VS-112MT120KPBF
|
Avnet Americas | Modules Thyristors - MTK - Tape and Reel (Alt: VS-112MT120KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$71.3597 | Buy Now |
DISTI #
844-112MT120KPBF
|
Mouser Electronics | Bridge Rectifiers 1200 Volt 110 Amp RoHS: Compliant | 0 |
|
$83.6100 / $86.1400 | Order Now |
DISTI #
VS-112MT120KPBF
|
TTI | Bridge Rectifiers 1200 Volt 110 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$78.7800 / $85.2800 | Buy Now |
DISTI #
VS-112MT120KPBF
|
TME | Bridge rectifier: half-controlled, Urmax: 1.2kV, If: 110A, MTK Min Qty: 1 | 0 |
|
$87.6500 / $124.5900 | RFQ |
Part Details for VS-112MT120KPBF
VS-112MT120KPBF CAD Models
VS-112MT120KPBF Part Data Attributes
|
VS-112MT120KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-112MT120KPBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |