Part Details for VS-111RKI120PBF by Vishay Intertechnologies
Overview of VS-111RKI120PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VS-111RKI120PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5381
|
Newark | Thyristor, 1200 V, 150 Ma, 130 A, 220 A, To-94 Rohs Compliant: Yes |Vishay VS-111RKI120PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$35.2800 / $46.2600 | Buy Now |
DISTI #
VS-111RKI120PBF
|
Avnet Americas | Thyristor PCT 1.2KV 2.18KA 4-Pin TO-94 - Bulk (Alt: VS-111RKI120PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7664 / $35.1513 | Buy Now |
DISTI #
844-111RKI120PBF
|
Mouser Electronics | SCRs 110 Amp 1200 Volt 172 Amp IT(RMS) RoHS: Compliant | 27 |
|
$32.5500 / $45.5000 | Buy Now |
DISTI #
VS-111RKI120PBF
|
TTI | SCRs 110 Amp 1200 Volt 172 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$32.5500 / $33.2000 | Buy Now |
DISTI #
VS-111RKI120PBF
|
EBV Elektronik | Thyristor PCT 1.2KV 2.18KA 4-Pin TO-94 (Alt: VS-111RKI120PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-111RKI120PBF
VS-111RKI120PBF CAD Models
VS-111RKI120PBF Part Data Attributes
|
VS-111RKI120PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-111RKI120PBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-94, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 120 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 2180 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 110000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
RMS On-state Current-Max | 172 A | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |