Part Details for VS-110RKI40M by Vishay Intertechnologies
Overview of VS-110RKI40M by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-110RKI40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4005
|
Newark | Thyristors - To-83/94 Bra Sq |Vishay VS-110RKI40M Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.0700 / $93.5100 | Buy Now |
DISTI #
VS-110RKI40M
|
Avnet Americas | THYRISTORS - TO-83/94 BRA SQ-E3 - Bulk (Alt: VS-110RKI40M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$92.8170 / $117.9119 | Buy Now |
DISTI #
78-VS-110RKI40M
|
Mouser Electronics | SCRs Thyristors - TO-83/94 BRA SQ-e3 RoHS: Compliant | 0 |
|
$91.6500 / $93.7300 | Order Now |
DISTI #
VS-110RKI40M
|
TTI | SCRs Thyristors - TO-83/94 BRA SQ-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$87.7700 / $92.7900 | Buy Now |
Part Details for VS-110RKI40M
VS-110RKI40M CAD Models
VS-110RKI40M Part Data Attributes:
|
VS-110RKI40M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-110RKI40M
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-94, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 120 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 2180 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 110000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 172 A | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |