Part Details for VS-10MQ100HM3/5AT by Vishay Intertechnologies
Results Overview of VS-10MQ100HM3/5AT by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-10MQ100HM3/5AT Information
VS-10MQ100HM3/5AT by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-10MQ100HM3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4268
|
Newark | Schottky Rect, Single, 100V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current I... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 957 |
|
$0.1660 / $0.3040 | Buy Now |
DISTI #
49Y3055
|
Newark | Schottky - Sma |Vishay VS-10MQ100HM3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1050 | Buy Now |
DISTI #
VS-10MQ100HM3/5AT
|
Avnet Americas | Schottky - SMA - Bulk (Alt: VS-10MQ100HM3/5AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk |
22500 |
|
$0.0440 | Buy Now |
DISTI #
V72:2272_18776174
|
Arrow Electronics | Diode Schottky 100V 1.5A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1918 Container: Cut Strips | Americas - 3277 |
|
$0.0357 / $0.1053 | Buy Now |
|
Future Electronics | Diode Schottky 100V 1A Surface Mount DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0630 / $0.0653 | Buy Now |
|
Future Electronics | Diode Schottky 100V 1A Surface Mount DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0630 / $0.0653 | Buy Now |
DISTI #
33089588
|
Verical | Diode Schottky 100V 1.5A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 88 Package Multiple: 1 Date Code: 1918 | Americas - 3277 |
|
$0.0357 / $0.0757 | Buy Now |
|
Quest Components | 24 |
|
$0.2500 / $0.5000 | Buy Now | |
DISTI #
VS-10MQ100HM3/5AT
|
TTI | Schottky Diodes & Rectifiers Schottky - SMA-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0640 | Buy Now |
DISTI #
VS-10MQ100HM3/5AT
|
TME | Diode: Schottky rectifying, SMA, SMD, 100V, 1A Min Qty: 1 | 0 |
|
$0.0730 / $0.4250 | RFQ |
Part Details for VS-10MQ100HM3/5AT
VS-10MQ100HM3/5AT CAD Models
VS-10MQ100HM3/5AT Part Data Attributes
|
VS-10MQ100HM3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10MQ100HM3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 100V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.85 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |